Add To Favorites
885012008079 10000pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.69000 $6.90
100 0.61870 $61.87
500 0.54728 $273.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-12068-1-ND
Copy   732-12068-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885012008079

Copy   885012008079
Description CAP CER 10000PF 100V C0GNP0 1206
Copy   CAP CER 10000PF 100V C0GNP0 1206
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   10000pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Documents & Media
Datasheets 885012008079 Drawing
Environmental Information RoHS Cert
Design Resources 885012008079 Red Expert Design Tool
Online Catalog WCAP-CSGP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-12068-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-12068-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.45211
  • Digi-Reel® ? : 732-12068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

08:59:34 8/23/2019