Add To Favorites
885012008010 0.033µF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.64600 $6.46
100 0.57910 $57.91
500 0.51226 $256.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7588-1-ND
Copy   732-7588-1-ND
Quantity Available 2,929
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885012008010

Copy   885012008010
Description CAP CER 0.033UF 10V C0G/NP0 1206
Copy   CAP CER 0.033UF 10V C0G/NP0 1206
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

0.033µF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   0.033µF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Documents & Media
Datasheets 885012008010 Drawing
Video File @askLorandt explains: Filter comparison for DC/DC converter
Environmental Information RoHS Cert
Featured Product Multilayer Ceramic Chip Capacitors (MLCC)
Online Catalog WCAP-CSGP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 885080 - Wurth Electronics Inc. | 732-6951-ND DigiKey Electronics
  • 885080
  • Wurth Electronics Inc.
  • CAP KIT CER 1000PF-100UF 720PCS
  • Unit Price $140.00000
  • 732-6951-ND
For Use With
  • 885080 - Wurth Electronics Inc. | 732-6951-ND DigiKey Electronics
  • 885080
  • Wurth Electronics Inc.
  • CAP KIT CER 1000PF-100UF 720PCS
  • Unit Price $140.00000
  • 732-6951-ND
Additional Resources
Standard Package ? 1
Other Names 732-7588-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7588-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.36000
  • Digi-Reel® ? : 732-7588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,929 - Immediate
  • Unit Price: Digi-Reel®

17:54:46 11/15/2018