Add To Favorites
885012007004 100pF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04600 $0.46
100 0.04150 $4.15
500 0.03674 $18.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7809-1-ND
Copy   732-7809-1-ND
Quantity Available 4,295
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885012007004

Copy   885012007004
Description CAP CER 100PF 10V C0G/NP0 0805
Copy   CAP CER 100PF 10V C0G/NP0 0805
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

100pF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   100pF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-7809-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7809-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.03100
  • Digi-Reel® ? : 732-7809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,295 - Immediate
  • Unit Price: Digi-Reel®

01:05:32 1/17/2019