Add To Favorites
885012006023 100pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02500 $0.25
100 0.02220 $2.22
500 0.01966 $9.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7766-1-ND
Copy   732-7766-1-ND
Quantity Available 15,044
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885012006023

Copy   885012006023
Description CAP CER 100PF 16V C0G/NP0 0603
Copy   CAP CER 100PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

100pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   100pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-7766-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7766-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.02400
  • Digi-Reel® ? : 732-7766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,044 - Immediate
  • Unit Price: Digi-Reel®

19:37:37 4/18/2019