Add To Favorites
885012005045 68pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01500 $0.15
100 0.01320 $1.32
500 0.01164 $5.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7460-1-ND
Copy   732-7460-1-ND
Quantity Available 28,712
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885012005045

Copy   885012005045
Description CAP CER 68PF 25V C0G/NP0 0402
Copy   CAP CER 68PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

68pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   68pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 885050 - Wurth Electronics Inc. | 732-6948-ND DigiKey Electronics
  • 885050
  • Wurth Electronics Inc.
  • CAP KIT CERAMIC 1PF-4.7UF 4320PC
  • Unit Price $140.00000
  • 732-6948-ND
Additional Resources
Standard Package ? 1
Other Names 732-7460-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7460-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.01600
  • Digi-Reel® ? : 732-7460-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,712 - Immediate
  • Unit Price: Digi-Reel®

13:21:58 4/23/2019