Add To Favorites
885012005007 10pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01800 $0.18
100 0.01590 $1.59
500 0.01406 $7.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7425-1-ND
Copy   732-7425-1-ND
Quantity Available 23,420
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

885012005007

Copy   885012005007
Description CAP CER 10PF 10V C0G/NP0 0402
Copy   CAP CER 10PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

10pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   10pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-CSGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-7425-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7425-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.01600
  • Digi-Reel® ? : 732-7425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,420 - Immediate
  • Unit Price: Digi-Reel®

23:09:18 4/23/2019