Add To Favorites
875115150001 220µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 20 mOhm 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 732-6439-1-ND
Copy   732-6439-1-ND
Quantity Available 1,370
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

875115150001

Copy   875115150001
Description CAP ALUM POLY 220UF 20% 6.3V SMD
Copy   CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

220µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 20 mOhm 2000 Hrs @ 105°C

Copy   220µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 20 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets 875115150001 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-PSHP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-PSHP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 255mA @ 120Hz
Ripple Current @ High Frequency 5.1A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.303" (7.70mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 875115 - Wurth Electronics Inc. | 732-11632-ND DigiKey Electronics
  • 875115
  • Wurth Electronics Inc.
  • DESIGN KIT WCAP-PSHP
  • Unit Price $119.00000
  • 732-11632-ND
For Use With
  • 875115 - Wurth Electronics Inc. | 732-11632-ND DigiKey Electronics
  • 875115
  • Wurth Electronics Inc.
  • DESIGN KIT WCAP-PSHP
  • Unit Price $119.00000
  • 732-11632-ND
You May Also Be Interested In
  • 875115150002 - Wurth Electronics Inc. | 732-6440-1-ND DigiKey Electronics
  • 875115150002
  • Wurth Electronics Inc.
  • CAP ALUM POLY 270UF 20% 6.3V SMD
  • Unit Price $0.92000
  • 732-6440-1-ND
  • 875115150003 - Wurth Electronics Inc. | 732-6441-1-ND DigiKey Electronics
  • 875115150003
  • Wurth Electronics Inc.
  • CAP ALUM POLY 330UF 20% 6.3V SMD
  • Unit Price $0.95000
  • 732-6441-1-ND
  • 870235673001 - Wurth Electronics Inc. | 732-11918-1-ND DigiKey Electronics
  • 870235673001
  • Wurth Electronics Inc.
  • WCAP-PT5H ALUMINUM POLYMER CAP
  • Unit Price $0.88000
  • 732-11918-1-ND
  • 870235373001 - Wurth Electronics Inc. | 732-6341-1-ND DigiKey Electronics
  • 870235373001
  • Wurth Electronics Inc.
  • CAP ALUM POLY 100UF 20% 16V T/H
  • Unit Price $1.00000
  • 732-6341-1-ND
  • 870235373002 - Wurth Electronics Inc. | 732-6342-1-ND DigiKey Electronics
  • 870235373002
  • Wurth Electronics Inc.
  • CAP ALUM POLY 180UF 20% 16V T/H
  • Unit Price $1.02000
  • 732-6342-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-6439-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
50 0.62500 $31.25
100 0.54400 $54.40
250 0.48400 $121.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6439-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: $0.42300
  • Digi-Reel® ? : 732-6439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,370 - Immediate
  • Unit Price: Digi-Reel®

15:28:11 9/20/2018