Add To Favorites
Product Overview
Digi-Key Part Number 732-6438-1-ND
Quantity Available 1,675
Can ship immediately
Manufacturer

Manufacturer Part Number

875105545005

Description CAP ALUM POLY 39UF 20% 25V SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

39µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 25 mOhm 2000 Hrs @ 105°C

Documents & Media
Datasheets 875105545005 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-PSLP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-PSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 39µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 25 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 133.5mA @ 120Hz
Ripple Current @ High Frequency 2.67A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.303" (7.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 875105 - Wurth Electronics Inc. | 732-11631-ND DigiKey Electronics
  • 875105
  • Wurth Electronics Inc.
  • DESIGN KIT WCAP-PSLP
  • Unit Price $119.00000
  • 732-11631-ND
For Use With
  • 875105 - Wurth Electronics Inc. | 732-11631-ND DigiKey Electronics
  • 875105
  • Wurth Electronics Inc.
  • DESIGN KIT WCAP-PSLP
  • Unit Price $119.00000
  • 732-11631-ND
You May Also Be Interested In
  • 875115150002 - Wurth Electronics Inc. | 732-6440-1-ND DigiKey Electronics
  • 875115150002
  • Wurth Electronics Inc.
  • CAP ALUM POLY 270UF 20% 6.3V SMD
  • Unit Price $0.92000
  • 732-6440-1-ND
  • 875115150003 - Wurth Electronics Inc. | 732-6441-1-ND DigiKey Electronics
  • 875115150003
  • Wurth Electronics Inc.
  • CAP ALUM POLY 330UF 20% 6.3V SMD
  • Unit Price $0.95000
  • 732-6441-1-ND
  • 870235673001 - Wurth Electronics Inc. | 732-11918-1-ND DigiKey Electronics
  • 870235673001
  • Wurth Electronics Inc.
  • WCAP-PT5H ALUMINUM POLYMER CAP
  • Unit Price $0.88000
  • 732-11918-1-ND
  • 870235373001 - Wurth Electronics Inc. | 732-6341-1-ND DigiKey Electronics
  • 870235373001
  • Wurth Electronics Inc.
  • CAP ALUM POLY 100UF 20% 16V T/H
  • Unit Price $1.00000
  • 732-6341-1-ND
  • 870235373002 - Wurth Electronics Inc. | 732-6342-1-ND DigiKey Electronics
  • 870235373002
  • Wurth Electronics Inc.
  • CAP ALUM POLY 180UF 20% 16V T/H
  • Unit Price $1.02000
  • 732-6342-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-6438-1

21:33:16 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
50 0.60400 $30.20
100 0.52600 $52.60
250 0.46800 $117.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6438-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: $0.40900
  • Digi-Reel® ? : 732-6438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback