Add To Favorites
875105544002 15µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
50 0.58300 $29.15
100 0.50800 $50.80
250 0.45200 $113.00
500 0.39500 $197.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-6435-1-ND
Copy   732-6435-1-ND
Quantity Available 1,584
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

875105544002

Copy   875105544002
Description CAP ALUM POLY 15UF 20% 25V SMD
Copy   CAP ALUM POLY 15UF 20% 25V SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

15µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C

Copy   15µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets 875105544002 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-PSLP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-PSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 110mA @ 120Hz
Ripple Current @ High Frequency 2.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 875105 - Wurth Electronics Inc. | 732-11631-ND DigiKey Electronics
  • 875105
  • Wurth Electronics Inc.
  • DESIGN KIT WCAP-PSLP
  • Unit Price $119.00000
  • 732-11631-ND
For Use With
  • 875105 - Wurth Electronics Inc. | 732-11631-ND DigiKey Electronics
  • 875105
  • Wurth Electronics Inc.
  • DESIGN KIT WCAP-PSLP
  • Unit Price $119.00000
  • 732-11631-ND
You May Also Be Interested In
  • 870235373001 - Wurth Electronics Inc. | 732-6341-1-ND DigiKey Electronics
  • 870235373001
  • Wurth Electronics Inc.
  • CAP ALUM POLY 100UF 20% 16V T/H
  • Unit Price $1.05000
  • 732-6341-1-ND
  • 870235373002 - Wurth Electronics Inc. | 732-6342-1-ND DigiKey Electronics
  • 870235373002
  • Wurth Electronics Inc.
  • CAP ALUM POLY 180UF 20% 16V T/H
  • Unit Price $1.07000
  • 732-6342-1-ND
  • 875115150003 - Wurth Electronics Inc. | 732-6441-1-ND DigiKey Electronics
  • 875115150003
  • Wurth Electronics Inc.
  • CAP ALUM POLY 330UF 20% 6.3V SMD
  • Unit Price $0.95000
  • 732-6441-1-ND
  • 875115150004 - Wurth Electronics Inc. | 732-6442-1-ND DigiKey Electronics
  • 875115150004
  • Wurth Electronics Inc.
  • CAP ALUM POLY 390UF 20% 6.3V SMD
  • Unit Price $0.99000
  • 732-6442-1-ND
  • 870235673001 - Wurth Electronics Inc. | 732-11918-1-ND DigiKey Electronics
  • 870235673001
  • Wurth Electronics Inc.
  • WCAP-PT5H ALUMINUM POLYMER CAP
  • Unit Price $0.92000
  • 732-11918-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-6435-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6435-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.37600
  • Digi-Reel® ? : 732-6435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,584 - Immediate
  • Unit Price: Digi-Reel®

12:43:29 11/18/2018