Add To Favorites
875105444003 22µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 732-6429-1-ND
Copy   732-6429-1-ND
Quantity Available 1,675
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

875105444003

Copy   875105444003
Description CAP ALUM POLY 22UF 20% 20V SMD
Copy   CAP ALUM POLY 22UF 20% 20V SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

22µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C

Copy   22µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets 875105444003 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-PSLP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-PSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 110mA @ 120Hz
Ripple Current @ High Frequency 2.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 875105345011 - Wurth Electronics Inc. | 732-6426-1-ND DigiKey Electronics
  • 875105345011
  • Wurth Electronics Inc.
  • CAP ALUM POLY 150UF 20% 16V SMD
  • Unit Price $0.65000
  • 732-6426-1-ND
  • 875105244012 - Wurth Electronics Inc. | 732-6412-1-ND DigiKey Electronics
  • 875105244012
  • Wurth Electronics Inc.
  • CAP ALUM POLY 180UF 20% 10V SMD
  • Unit Price $0.65000
  • 732-6412-1-ND
  • 875105344010 - Wurth Electronics Inc. | 732-6425-1-ND DigiKey Electronics
  • 875105344010
  • Wurth Electronics Inc.
  • CAP ALUM POLY 100UF 20% 16V SMD
  • Unit Price $0.63000
  • 732-6425-1-ND
  • 0443005.DR - Littelfuse Inc. | F2913CT-ND DigiKey Electronics
  • 0443005.DR
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 5A 250VAC 2SMD
  • Unit Price $1.52000
  • F2913CT-ND
  • B88069X2331T902 - EPCOS (TDK) | 495-5906-1-ND DigiKey Electronics
  • B88069X2331T902
  • EPCOS (TDK)
  • GDT 90V 20% 5KA SURFACE MOUNT
  • Unit Price $2.49000
  • 495-5906-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-6429-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
50 0.56200 $28.10
100 0.49000 $49.00
250 0.43500 $108.75
500 0.38100 $190.50
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6429-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.36300
  • Digi-Reel® ? : 732-6429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,675 - Immediate
  • Unit Price: Digi-Reel®

10:59:33 9/24/2018