Add To Favorites
875105444002 15µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
50 0.55600 $27.80
100 0.48400 $48.40
250 0.43000 $107.50
500 0.37600 $188.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-6428-1-ND
Copy   732-6428-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

875105444002

Copy   875105444002
Description CAP ALUM POLY 15UF 20% 20V SMD
Copy   CAP ALUM POLY 15UF 20% 20V SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

15µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C

Copy   15µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets 875105444002 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-PSLP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-PSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 110mA @ 120Hz
Ripple Current @ High Frequency 2.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 875105444001 - Wurth Electronics Inc. | 732-6427-1-ND DigiKey Electronics
  • 875105444001
  • Wurth Electronics Inc.
  • CAP ALUM POLY 10UF 20% 20V SMD
  • Unit Price $0.64000
  • 732-6427-1-ND
  • 875105444003 - Wurth Electronics Inc. | 732-6429-1-ND DigiKey Electronics
  • 875105444003
  • Wurth Electronics Inc.
  • CAP ALUM POLY 22UF 20% 20V SMD
  • Unit Price $0.66000
  • 732-6429-1-ND
  • 875105444004 - Wurth Electronics Inc. | 732-6430-1-ND DigiKey Electronics
  • 875105444004
  • Wurth Electronics Inc.
  • CAP ALUM POLY 33UF 20% 20V SMD
  • Unit Price $0.68000
  • 732-6430-1-ND
  • 875105244011 - Wurth Electronics Inc. | 732-6411-1-ND DigiKey Electronics
  • 875105244011
  • Wurth Electronics Inc.
  • CAP ALUM POLY 150UF 20% 10V SMD
  • Unit Price $0.66000
  • 732-6411-1-ND
  • 875105244012 - Wurth Electronics Inc. | 732-6412-1-ND DigiKey Electronics
  • 875105244012
  • Wurth Electronics Inc.
  • CAP ALUM POLY 180UF 20% 10V SMD
  • Unit Price $0.65000
  • 732-6412-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-6428-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6428-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.35800
  • Digi-Reel® ? : 732-6428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

12:13:46 11/12/2018