Add To Favorites
Product Overview
Digi-Key Part Number 732-6427-1-ND
Quantity Available 1,403
Can ship immediately
Manufacturer

Manufacturer Part Number

875105444001

Description CAP ALUM POLY 10UF 20% 20V SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C

Documents & Media
Datasheets 875105444001 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-PSLP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-PSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 110mA @ 120Hz
Ripple Current @ High Frequency 2.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 875105244011 - Wurth Electronics Inc. | 732-6411-1-ND DigiKey Electronics
  • 875105244011
  • Wurth Electronics Inc.
  • CAP ALUM POLY 150UF 20% 10V SMD
  • Unit Price $0.63000
  • 732-6411-1-ND
  • 875105344008 - Wurth Electronics Inc. | 732-6423-1-ND DigiKey Electronics
  • 875105344008
  • Wurth Electronics Inc.
  • CAP ALUM POLY 68UF 20% 16V SMD
  • Unit Price $0.59000
  • 732-6423-1-ND
  • 875105444002 - Wurth Electronics Inc. | 732-6428-1-ND DigiKey Electronics
  • 875105444002
  • Wurth Electronics Inc.
  • CAP ALUM POLY 15UF 20% 20V SMD
  • Unit Price $0.65000
  • 732-6428-1-ND
  • 875105244012 - Wurth Electronics Inc. | 732-6412-1-ND DigiKey Electronics
  • 875105244012
  • Wurth Electronics Inc.
  • CAP ALUM POLY 180UF 20% 10V SMD
  • Unit Price $0.65000
  • 732-6412-1-ND
  • 875105344010 - Wurth Electronics Inc. | 732-6425-1-ND DigiKey Electronics
  • 875105344010
  • Wurth Electronics Inc.
  • CAP ALUM POLY 100UF 20% 16V SMD
  • Unit Price $0.63000
  • 732-6425-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-6427-1

16:42:31 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
50 0.54900 $27.45
100 0.47800 $47.80
250 0.42500 $106.25
500 0.37200 $186.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6427-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.35400
  • Digi-Reel® ? : 732-6427-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,403 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback