Add To Favorites
875105344009 82µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
50 0.52800 $26.40
100 0.46000 $46.00
250 0.40900 $102.25
500 0.35800 $179.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-6424-1-ND
Copy   732-6424-1-ND
Quantity Available 1,071
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

875105344009

Copy   875105344009
Description CAP ALUM POLY 82UF 20% 16V SMD
Copy   CAP ALUM POLY 82UF 20% 16V SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

82µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C

Copy   82µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets 875105344009 Drawing
Environmental Information RoHS Cert
Design Resources 875105344009 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-PSLP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-PSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 110mA @ 120Hz
Ripple Current @ High Frequency 2.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 875105 - Wurth Electronics Inc. | 732-11631-ND DigiKey Electronics
  • 875105
  • Wurth Electronics Inc.
  • DESIGN KIT WCAP-PSLP
  • Unit Price $119.00000
  • 732-11631-ND
For Use With
  • 875105 - Wurth Electronics Inc. | 732-11631-ND DigiKey Electronics
  • 875105
  • Wurth Electronics Inc.
  • DESIGN KIT WCAP-PSLP
  • Unit Price $119.00000
  • 732-11631-ND
You May Also Be Interested In
  • 875105344010 - Wurth Electronics Inc. | 732-6425-1-ND DigiKey Electronics
  • 875105344010
  • Wurth Electronics Inc.
  • CAP ALUM POLY 100UF 20% 16V SMD
  • Unit Price $0.66000
  • 732-6425-1-ND
  • 875105444002 - Wurth Electronics Inc. | 732-6428-1-ND DigiKey Electronics
  • 875105444002
  • Wurth Electronics Inc.
  • CAP ALUM POLY 15UF 20% 20V SMD
  • Unit Price $0.65000
  • 732-6428-1-ND
  • 875105444003 - Wurth Electronics Inc. | 732-6429-1-ND DigiKey Electronics
  • 875105444003
  • Wurth Electronics Inc.
  • CAP ALUM POLY 22UF 20% 20V SMD
  • Unit Price $0.66000
  • 732-6429-1-ND
  • XZM2CRK53W-8 - SunLED | 1497-1271-1-ND DigiKey Electronics
  • XZM2CRK53W-8
  • SunLED
  • LED RED CLEAR 2SMD
  • Unit Price $0.57000
  • 1497-1271-1-ND
  • PMEG6010CEH,115 - Nexperia USA Inc. | 1727-3848-1-ND DigiKey Electronics
  • PMEG6010CEH,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 60V 1A SOD123F
  • Unit Price $0.47000
  • 1727-3848-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-6424-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6424-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.34000
  • Digi-Reel® ? : 732-6424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,071 - Immediate
  • Unit Price: Digi-Reel®

17:46:23 12/18/2018