Add To Favorites
875075761005 47µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 35 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.43000 $8.43
50 7.22360 $361.18
100 6.25120 $625.12
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11960-1-ND
Copy   732-11960-1-ND
Quantity Available 393
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

875075761005

Copy   875075761005
Description WCAP-PSLC ALUMINUM POLYMER CAP
Copy   WCAP-PSLC ALUMINUM POLYMER CAP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

47µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 35 mOhm 2000 Hrs @ 105°C

Copy   47µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 35 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets 875075761005 Drawing
Environmental Information RoHS Cert
Design Resources 875075761005 Red Expert Design Tool
Online Catalog WCAP-PSHP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-PSLC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 35 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 870135775003 - Wurth Electronics Inc. | 732-11951-1-ND DigiKey Electronics
  • 870135775003
  • Wurth Electronics Inc.
  • WCAP-PTHT ALUMINUM POLYMER CAP
  • Unit Price $7.96000
  • 732-11951-1-ND
  • 870055975003 - Wurth Electronics Inc. | 732-11985-1-ND DigiKey Electronics
  • 870055975003
  • Wurth Electronics Inc.
  • WCAP-PTHR ALUMINUM POLYMER CAP
  • Unit Price $8.11000
  • 732-11985-1-ND
  • 875075955001 - Wurth Electronics Inc. | 732-11987-1-ND DigiKey Electronics
  • 875075955001
  • Wurth Electronics Inc.
  • WCAP-PSLC ALUMINUM POLYMER CAP
  • Unit Price $8.52000
  • 732-11987-1-ND
  • 870055875004 - Wurth Electronics Inc. | 732-6387-1-ND DigiKey Electronics
  • 870055875004
  • Wurth Electronics Inc.
  • CAP ALUM POLY 39UF 20% 63V T/H
  • Unit Price $11.07000
  • 732-6387-1-ND
  • 870055875005 - Wurth Electronics Inc. | 732-6388-1-ND DigiKey Electronics
  • 870055875005
  • Wurth Electronics Inc.
  • CAP ALUM POLY 47UF 20% 63V T/H
  • Unit Price $11.67000
  • 732-6388-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-11960-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11960-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $5.62195
  • Digi-Reel® ? : 732-11960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 393 - Immediate
  • Unit Price: Digi-Reel®

13:24:25 1/19/2019