Add To Favorites
870055775004 39µF 50V Aluminum Polymer Capacitor Radial, Can 35 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
50 3.21900 $160.95
100 2.82500 $282.50
250 2.52996 $632.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-6380-1-ND
Copy   732-6380-1-ND
Quantity Available 334
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

870055775004

Copy   870055775004
Description CAP ALUM POLY 39UF 20% 50V T/H
Copy   CAP ALUM POLY 39UF 20% 50V T/H
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

39µF 50V Aluminum Polymer Capacitor Radial, Can 35 mOhm 2000 Hrs @ 105°C

Copy   39µF 50V Aluminum Polymer Capacitor Radial, Can 35 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets 870055775004 Drawing
Environmental Information RoHS Cert
Design Resources 870055775004 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-PTHR Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-PTHR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 39µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 35 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 100mA @ 120Hz
Ripple Current @ High Frequency 2A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 870055775007 - Wurth Electronics Inc. | 732-6383-1-ND DigiKey Electronics
  • 870055775007
  • Wurth Electronics Inc.
  • CAP ALUM POLY 68UF 20% 50V T/H
  • Unit Price $4.12000
  • 732-6383-1-ND
  • 870055875003 - Wurth Electronics Inc. | 732-6386-1-ND DigiKey Electronics
  • 870055875003
  • Wurth Electronics Inc.
  • CAP ALUM POLY 33UF 20% 63V T/H
  • Unit Price $4.59000
  • 732-6386-1-ND
  • 870055875004 - Wurth Electronics Inc. | 732-6387-1-ND DigiKey Electronics
  • 870055875004
  • Wurth Electronics Inc.
  • CAP ALUM POLY 39UF 20% 63V T/H
  • Unit Price $4.81000
  • 732-6387-1-ND
  • 875076161003 - Wurth Electronics Inc. | 732-11977-1-ND DigiKey Electronics
  • 875076161003
  • Wurth Electronics Inc.
  • WCAP-PSLC ALUMINUM POLYMER CAP
  • Unit Price $4.61000
  • 732-11977-1-ND
  • 875115957002 - Wurth Electronics Inc. | 732-11982-1-ND DigiKey Electronics
  • 875115957002
  • Wurth Electronics Inc.
  • WCAP-PSHP ALUMINUM POLYMER CAP
  • Unit Price $3.75000
  • 732-11982-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-6380-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-6380-3-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $2.21218

20:13:02 2/19/2019