Add To Favorites
870055675010 150µF 35V Aluminum Polymer Capacitor Radial, Can 25 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
50 3.16240 $158.12
100 2.75410 $275.41
250 2.44968 $612.42
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-6376-1-ND
Copy   732-6376-1-ND
Quantity Available 1,375
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

870055675010

Copy   870055675010
Description CAP ALUM POLY 150UF 20% 35V T/H
Copy   CAP ALUM POLY 150UF 20% 35V T/H
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

150µF 35V Aluminum Polymer Capacitor Radial, Can 25 mOhm 2000 Hrs @ 105°C

Copy   150µF 35V Aluminum Polymer Capacitor Radial, Can 25 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets 870055675010 Drawing
Environmental Information RoHS Cert
Design Resources 870055675010 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-PTHR Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-PTHR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 25 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 185mA @ 120Hz
Ripple Current @ High Frequency 3.7A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 870055 - Wurth Electronics Inc. | 732-11627-ND DigiKey Electronics
  • 870055
  • Wurth Electronics Inc.
  • DESIGN KIT WCAP-PTHR
  • Unit Price $162.50000
  • 732-11627-ND
For Use With
  • 870055 - Wurth Electronics Inc. | 732-11627-ND DigiKey Electronics
  • 870055
  • Wurth Electronics Inc.
  • DESIGN KIT WCAP-PTHR
  • Unit Price $162.50000
  • 732-11627-ND
You May Also Be Interested In
  • 870055675009 - Wurth Electronics Inc. | 732-6375-1-ND DigiKey Electronics
  • 870055675009
  • Wurth Electronics Inc.
  • CAP ALUM POLY 100UF 20% 35V T/H
  • Unit Price $3.64000
  • 732-6375-1-ND
  • 870055775005 - Wurth Electronics Inc. | 732-6381-1-ND DigiKey Electronics
  • 870055775005
  • Wurth Electronics Inc.
  • CAP ALUM POLY 47UF 20% 50V T/H
  • Unit Price $9.07000
  • 732-6381-1-ND
  • 875115150005 - Wurth Electronics Inc. | 732-6443-1-ND DigiKey Electronics
  • 875115150005
  • Wurth Electronics Inc.
  • CAP ALUM POLY 470UF 20% 6.3V SMD
  • Unit Price $2.39000
  • 732-6443-1-ND
  • 875105645005 - Wurth Electronics Inc. | 732-11936-1-ND DigiKey Electronics
  • 875105645005
  • Wurth Electronics Inc.
  • WCAP-PSLP ALUMINUM POLYMER CAP
  • Unit Price $3.25000
  • 732-11936-1-ND
  • 875075761004 - Wurth Electronics Inc. | 732-11959-1-ND DigiKey Electronics
  • 875075761004
  • Wurth Electronics Inc.
  • WCAP-PSLC ALUMINUM POLYMER CAP
  • Unit Price $7.75000
  • 732-11959-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-6376-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-6376-3-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $2.14288

17:54:32 1/19/2019