Add To Favorites
865250640001 0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
50 0.51220 $25.61
100 0.44600 $44.60
250 0.39884 $99.71
500 0.34926 $174.63
1,000 0.33511 $335.11
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8319-1-ND
Copy   732-8319-1-ND
Quantity Available 2,508
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

865250640001

Copy   865250640001
Description CAP 0.10 UF 20% 50 V
Copy   CAP 0.10 UF 20% 50 V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy   0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 85°C
Documents & Media
Datasheets 865250640001 Drawing
Environmental Information RoHS Cert
Design Resources 865250640001 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-ASNP Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ASNP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1mA @ 120Hz
Ripple Current @ High Frequency 1.5mA @ 100kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-8319-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-8319-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.14725
  • Digi-Reel® ? : 732-8319-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,508 - Immediate
  • Unit Price: Digi-Reel®

05:46:47 1/23/2019