Add To Favorites
865080363018 3300µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
50 3.06600 $153.30
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8428-1-ND
Copy   732-8428-1-ND
Quantity Available 125
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

865080363018

Copy   865080363018
Description CAP 3300 UF 20% 16 V
Copy   CAP 3300 UF 20% 16 V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

3300µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy   3300µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 105°C
Documents & Media
Datasheets 865080363018 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-ASLI Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ASLI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 812.5mA @ 120Hz
Ripple Current @ High Frequency 1.25A @ 100kHz
Impedance 52 mOhms
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-8428-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-8428-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 125 - Immediate
  • Unit Price: $2.67000
  • Digi-Reel® ? : 732-8428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 125 - Immediate
  • Unit Price: Digi-Reel®

06:53:34 10/15/2018