Add To Favorites
865060163013 6800µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
50 2.90600 $145.30
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8568-1-ND
Copy   732-8568-1-ND
Quantity Available 125
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

865060163013

Copy   865060163013
Description CAP 6800 UF 20% 6.3 V
Copy   CAP 6800 UF 20% 6.3 V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

6800µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy   6800µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD  5000 Hrs @ 105°C
Documents & Media
Datasheets 865060163013 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-ASLL Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ASLL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.17A @ 120Hz
Ripple Current @ High Frequency 1.8A @ 100kHz
Impedance 35 mOhms
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-8568-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-8568-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 125 - Immediate
  • Unit Price: $2.53104
  • Digi-Reel® ? : 732-8568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 125 - Immediate
  • Unit Price: Digi-Reel®

18:20:50 10/16/2018