Add To Favorites
860241181005 68µF 250V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 $3.83
50 3.29140 $164.57
100 2.88950 $288.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-9331-1-ND
Copy   732-9331-1-ND
Quantity Available 171
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860241181005

Copy   860241181005
Description CAP 68 UF 20% 250 V
Copy   CAP 68 UF 20% 250 V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

68µF 250V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Copy   68µF 250V Aluminum Electrolytic Capacitors Radial, Can  10000 Hrs @ 105°C
Documents & Media
Datasheets 860241181005 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-AT1H Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-AT1H
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 650mA @ 120Hz
Ripple Current @ High Frequency 1.3A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9331-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9331-3-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $2.86685

03:36:32 11/17/2018