860131278006 10µF 350V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Product Overview
Digi-Key Part Number 732-9402-1-ND
Copy   732-9402-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860131278006

Copy   860131278006
Description CAP 10 UF 20% 350 V
Copy   CAP 10 UF 20% 350 V
Detailed Description

10µF 350V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C

Copy   10µF 350V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 125°C
Documents & Media
Datasheets 860131278006 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATET
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -25°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 110mA @ 120Hz
Ripple Current @ High Frequency 187mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9402-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9402-3-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96773

13:49:43 10/23/2018