Add To Favorites
860080781029 1000µF 63V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
50 3.15220 $157.61
100 2.76720 $276.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-9149-1-ND
Copy   732-9149-1-ND
Quantity Available 174
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860080781029

Copy   860080781029
Description CAP ALUM 1000UF 20% 63V T/H
Copy   CAP ALUM 1000UF 20% 63V T/H
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1000µF 63V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   1000µF 63V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Documents & Media
Datasheets 860080781029 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-ATLI Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATLI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.23A @ 100kHz
Impedance 28 mOhms
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.299" (33.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9149-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9149-3-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $2.74550

22:38:27 11/16/2018