Add To Favorites
860080778023 470µF 63V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 732-9143-1-ND
Copy   732-9143-1-ND
Quantity Available 887
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860080778023

Copy   860080778023
Description CAP ALUM 470UF 20% 63V THRU HOLE
Copy   CAP ALUM 470UF 20% 63V THRU HOLE
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

470µF 63V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   470µF 63V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Documents & Media
Datasheets 860080778023 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-ATLI Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATLI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.225A @ 100kHz
Impedance 41 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 1.240" (31.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9143-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
50 1.44800 $72.40
100 1.26100 $126.10
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9143-3-ND
  • Minimum Quantity: 300
  • Quantity Available: 600 - Immediate
  • Unit Price: $1.12100

20:20:02 9/21/2018