860080775012 82µF 63V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 732-9132-1-ND
Copy   732-9132-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860080775012

Copy   860080775012
Description CAP ALUM 82UF 20% 63V THRU HOLE
Copy   CAP ALUM 82UF 20% 63V THRU HOLE
Detailed Description

82µF 63V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   82µF 63V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Documents & Media
Datasheets 860080775012 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATLI
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 570mA @ 100kHz
Impedance 160 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9132-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9132-3-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25497

06:15:42 11/21/2018