Add To Favorites
860040881010 390µF 100V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.03000 $5.03
50 4.29100 $214.55
100 3.73800 $373.80
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-9262-1-ND
Copy   732-9262-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860040881010

Copy   860040881010
Description CAP 390 UF 20% 100 V
Copy   CAP 390 UF 20% 100 V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

390µF 100V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Copy   390µF 100V Aluminum Electrolytic Capacitors Radial, Can  10000 Hrs @ 105°C
Documents & Media
Datasheets 860040881010 Drawing
Environmental Information RoHS Cert
Design Resources 860040881010 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-ATUL Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATUL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.305A @ 120Hz
Ripple Current @ High Frequency 1.74A @ 100kHz
Impedance 54 mOhms
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9262-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9262-3-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: $3.73800

15:24:55 12/18/2018