Add To Favorites
860040781018 1000µF 63V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.91000 $3.91
50 3.33700 $166.85
100 2.90600 $290.60
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-9249-1-ND
Copy   732-9249-1-ND
Quantity Available 535
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860040781018

Copy   860040781018
Description CAP 1000 UF 20% 63 V
Copy   CAP 1000 UF 20% 63 V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1000µF 63V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Copy   1000µF 63V Aluminum Electrolytic Capacitors Radial, Can  10000 Hrs @ 105°C
Documents & Media
Datasheets 860040781018 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-ATUL Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATUL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.1A @ 120Hz
Ripple Current @ High Frequency 2.8A @ 100kHz
Impedance 47 mOhms
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.299" (33.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9249-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-9249-3-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: $2.90600

02:09:45 10/20/2018