Add To Favorites
860021380018 82µF 400V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.03000 $9.03
50 7.72520 $386.26
100 6.75050 $675.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8896-1-ND
Copy   732-8896-1-ND
Quantity Available 187
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860021380018

Copy   860021380018
Description CAP ALUM 82UF 20% 400V RADIAL
Copy   CAP ALUM 82UF 20% 400V RADIAL
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

82µF 400V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   82µF 400V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Documents & Media
Datasheets 860021380018 Drawing
Environmental Information RoHS Cert
Design Resources 860021380018 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-ATG5 Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 480mA @ 120Hz
Ripple Current @ High Frequency 734.4mA @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.299" (33.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-8896-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8896-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $5.99808

14:14:58 1/17/2019