Add To Favorites
860020581026 4700µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.78000 $8.78
50 7.51520 $375.76
100 6.56870 $656.87
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8960-1-ND
Copy   732-8960-1-ND
Quantity Available 86
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860020581026

Copy   860020581026
Description CAP ALUM 4700UF 20% 35V RADIAL
Copy   CAP ALUM 4700UF 20% 35V RADIAL
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4700µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   4700µF 35V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Documents & Media
Datasheets 860020581026 Drawing
Environmental Information RoHS Cert
Design Resources 860020581026 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-ATG5 Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.9A @ 120Hz
Ripple Current @ High Frequency 2.432A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.476" (37.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-8960-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8960-3-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $6.54615

09:29:41 1/16/2019