Add To Favorites
860020381029 10000µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.31000 $8.31
50 7.12120 $356.06
100 6.22210 $622.21
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8816-1-ND
Copy   732-8816-1-ND
Quantity Available 159
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860020381029

Copy   860020381029
Description CAP ALUM 10000UF 20% 16V RADIAL
Copy   CAP ALUM 10000UF 20% 16V RADIAL
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10000µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   10000µF 16V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Documents & Media
Datasheets 860020381029 Drawing
Environmental Information RoHS Cert
Design Resources 860020381029 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-ATG5 Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.06A @ 120Hz
Ripple Current @ High Frequency 2.6368A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.476" (37.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-8816-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8816-3-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $6.20075

09:42:37 1/19/2019