Add To Favorites
860020281031 15000µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 $4.71
50 4.02100 $201.05
100 3.50200 $350.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8933-1-ND
Copy   732-8933-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860020281031

Copy   860020281031
Description CAP ALUM 15000UF 20% 10V RADIAL
Copy   CAP ALUM 15000UF 20% 10V RADIAL
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

15000µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   15000µF 10V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Documents & Media
Datasheets 860020281031 Drawing
Environmental Information RoHS Cert
Design Resources 860020281031 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-ATG5 Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.18A @ 120Hz
Ripple Current @ High Frequency 2.7904A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.476" (37.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-8933-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8933-3-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: $3.50200

12:11:37 12/11/2018