Add To Favorites
860011380010 68µF 400V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.22000 $8.22
50 7.03660 $351.83
100 6.14940 $614.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8694-1-ND
Copy   732-8694-1-ND
Quantity Available 247
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860011380010

Copy   860011380010
Description CAP 68 UF 20% 400 V
Copy   CAP 68 UF 20% 400 V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

68µF 400V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   68µF 400V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets 860011380010 Drawing
Environmental Information RoHS Cert
Design Resources 860011380010 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-ATG8 Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATG8
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 410mA @ 120Hz
Ripple Current @ High Frequency 627.3mA @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-8694-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8694-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $5.46276

14:17:08 1/20/2019