Add To Favorites
860010780026 1500µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
50 3.28420 $164.21
100 2.88310 $288.31
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8783-1-ND
Copy   732-8783-1-ND
Quantity Available 233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860010780026

Copy   860010780026
Description CAP 1500 UF 20% 63 V
Copy   CAP 1500 UF 20% 63 V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1500µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   1500µF 63V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets 860010780026 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-ATG8 Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATG8
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.09A @ 120Hz
Ripple Current @ High Frequency 2.6752A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-8783-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8783-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.55852

14:50:19 10/21/2018