Add To Favorites
860010672001 0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
50 0.19320 $9.66
100 0.16960 $16.96
250 0.15076 $37.69
500 0.13188 $65.94
1,000 0.12716 $127.16
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8653-1-ND
Copy   732-8653-1-ND
Quantity Available 6,221
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860010672001

Copy   860010672001
Description CAP 0.10 UF 20% 50 V
Copy   CAP 0.10 UF 20% 50 V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets 860010672001 Drawing
Environmental Information RoHS Cert
Design Resources 860010672001 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-ATG8 Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATG8
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.3mA @ 120Hz
Ripple Current @ High Frequency 5.61mA @ 100kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-8653-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8653-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.05587

04:20:10 1/18/2019