Add To Favorites
860010372005 68µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
50 0.19580 $9.79
100 0.17230 $17.23
250 0.15340 $38.35
500 0.13216 $66.08
1,000 0.12744 $127.44
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8597-1-ND
Copy   732-8597-1-ND
Quantity Available 2,289
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860010372005

Copy   860010372005
Description CAP 68 UF 20% 16 V
Copy   CAP 68 UF 20% 16 V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

68µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   68µF 16V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets 860010372005 Drawing
Environmental Information RoHS Cert
Design Resources 860010372005 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-ATG8 Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATG8
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 149mA @ 120Hz
Ripple Current @ High Frequency 227.97mA @ 100kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-8597-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8597-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.05400

23:00:30 1/19/2019