Add To Favorites
860010272006 120µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
50 0.10660 $5.33
100 0.09360 $9.36
250 0.08360 $20.90
500 0.07360 $36.80
1,000 0.07060 $70.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-8703-1-ND
Copy   732-8703-1-ND
Quantity Available 1,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

860010272006

Copy   860010272006
Description CAP 120 UF 20% 10 V
Copy   CAP 120 UF 20% 10 V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

120µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   120µF 10V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets 860010272006 Drawing
Environmental Information RoHS Cert
Featured Product Aluminum Capacitors
Online Catalog WCAP-ATG8 Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WCAP-ATG8
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 209mA @ 120Hz
Ripple Current @ High Frequency 288.42mA @ 100kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
732-9070-1-ND 860080272004 Wurth Electronics Inc. Cut Tape (CT) ? 1,618 - Immediate
$0.14000 1
732-9415-1-ND 860160272010 Wurth Electronics Inc. Cut Tape (CT) ? 1,994 - Immediate
$0.17000 1
732-8908-1-ND 860020272006 Wurth Electronics Inc. Cut Tape (CT) ? 1,724 - Immediate
$0.12000 1
Additional Resources
Standard Package ? 1
Other Names 732-8703-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 732-8703-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.06987

16:23:30 10/15/2018