• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-2541-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

82556170

Description VARISTOR 27V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

27V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Documents & Media
Datasheets 82556170
Mfg CAD Models WE-VS-0603.igs
WE-VS-0603.stp
Simulation Models Spice Model Library
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Maximum AC Volts 17V
Maximum DC Volts 22V
Varistor Voltage (Min) 24.3V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 29.8V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 235pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2541-1

05:02:17 2/24/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2541-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.48400
Send Feedback