Add To Favorites
Photo Not Available
820576001 100V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.66100 $6.61
50 0.60100 $30.05
100 0.54600 $54.60
500 0.49700 $248.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-13292-1-ND
Copy   732-13292-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

820576001

Copy   820576001
Description DISK VARISTOR STANDARD 7MM; 60VR
Copy   DISK VARISTOR STANDARD 7MM; 60VR
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm

Copy   100V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm
Documents & Media
Datasheets 820576001
Design Resources 820576001 Red Expert Design Tool
Online Catalog WE-VD Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 60V
Maximum DC Volts 85V
Varistor Voltage (Min) 90V
Varistor Voltage (Typ) 100V
Varistor Voltage (Max) 110V
Current - Surge 1.2kA
Energy 7J
Number of Circuits 1
Capacitance @ Frequency 540pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-13292-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-13292-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.45200
  • Digi-Reel® ? : 732-13292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®

17:41:50 8/23/2019