Add To Favorites
784778470 47µH Shielded Wirewound Inductor 1.1A 348 mOhm Max Nonstandard, 4 Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.10100 $21.01
50 1.95100 $97.55
100 1.87600 $187.60
500 1.80100 $900.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-6748-1-ND
Copy   732-6748-1-ND
Quantity Available 2,712
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

784778470

Copy   784778470
Description FIXED IND 47UH 1.1A 348 MOHM SMD
Copy   FIXED IND 47UH 1.1A 348 MOHM SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 1.1A 348 mOhm Max Nonstandard, 4 Lead

Copy   47µH Shielded Wirewound Inductor 1.1A 348 mOhm Max Nonstandard, 4 Lead
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PDA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Nickel Zinc Ferrite (NiZn)
Inductance 47µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1.05A
Shielding Shielded
DC Resistance (DCR) 348 mOhm Max
Q @ Freq -
Frequency - Self Resonant 13.5MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard, 4 Lead
Supplier Device Package 7332
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-6748-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6748-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.55200
  • Digi-Reel® ? : 732-6748-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,712 - Immediate
  • Unit Price: Digi-Reel®

00:38:01 1/18/2019