Add To Favorites
784777010 1µH Shielded Wirewound Inductor 3.7A 38.5 mOhm Max Nonstandard, 4 Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.13500 $21.35
50 1.98500 $99.25
100 1.90990 $190.99
500 1.83494 $917.47
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-6753-1-ND
Copy   732-6753-1-ND
Quantity Available 1,968
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

784777010

Copy   784777010
Description FIXED IND 1UH 3.7A 38.5 MOHM SMD
Copy   FIXED IND 1UH 3.7A 38.5 MOHM SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 3.7A 38.5 mOhm Max Nonstandard, 4 Lead

Copy   1µH Shielded Wirewound Inductor 3.7A 38.5 mOhm Max Nonstandard, 4 Lead
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PDA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Nickel Zinc Ferrite (NiZn)
Inductance 1µH
Tolerance ±20%
Current Rating 3.7A
Current - Saturation 8A
Shielding Shielded
DC Resistance (DCR) 38.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant 195MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard, 4 Lead
Supplier Device Package 7345
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-6753-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6753-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.58152
  • Digi-Reel® ? : 732-6753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,968 - Immediate
  • Unit Price: Digi-Reel®

18:37:04 1/20/2019