Add To Favorites
76889440150 Shielded 2 Coil Inductor Array Inductance - Connected in Series 15µH Inductance - Connected in Parallel 355 mOhm DC Resistance (DCR) - Parallel 1.25A Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 2.05400 $20.54
50 1.96400 $98.20
100 1.89400 $189.40
500 1.58500 $792.50
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11698-1-ND
Copy   732-11698-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

76889440150

Copy   76889440150
Description INDUCTOR ARRAY 2 COIL 15UH SMD
Copy   INDUCTOR ARRAY 2 COIL 15UH SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Shielded 2 Coil Inductor Array Inductance - Connected in Series 15µH Inductance - Connected in Parallel 355 mOhm DC Resistance (DCR) - Parallel 1.25A Nonstandard

Copy   Shielded 2 Coil Inductor Array  Inductance - Connected in Series 15µH Inductance - Connected in Parallel 355 mOhm DC Resistance (DCR) - Parallel 1.25A Nonstandard
Documents & Media
Datasheets 76889440150 Drawing
Mfg Application Notes Designing Low-cost, Multiple Output DC-DC Converters
Environmental Information RoHS Cert
Featured Product WE-TDC HV SMD Coupled Inductor
High Voltage, Dual Coil Power Inductors
Online Catalog WE-TDC-HV Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-TDC HV
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 15µH
Tolerance ±20%
Current Rating - Parallel 1.25A
Current Saturation - Parallel 2.8A
DC Resistance (DCR) - Parallel 355 mOhm
DC Resistance (DCR) - Series -
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 76889430100 - Wurth Electronics Inc. | 732-11693-1-ND DigiKey Electronics
  • 76889430100
  • Wurth Electronics Inc.
  • INDUCTOR ARRAY 2 COIL 10UH SMD
  • Unit Price $2.09000
  • 732-11693-1-ND
  • 76889430150 - Wurth Electronics Inc. | 732-11694-1-ND DigiKey Electronics
  • 76889430150
  • Wurth Electronics Inc.
  • INDUCTOR ARRAY 2 COIL 15UH SMD
  • Unit Price $2.09000
  • 732-11694-1-ND
  • 76889440100 - Wurth Electronics Inc. | 732-11697-1-ND DigiKey Electronics
  • 76889440100
  • Wurth Electronics Inc.
  • INDUCTOR ARRAY 2 COIL 10UH SMD
  • Unit Price $2.09000
  • 732-11697-1-ND
  • 7448841068 - Wurth Electronics Inc. | 732-11511-1-ND DigiKey Electronics
  • 7448841068
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 6.8UH SMD
  • Unit Price $2.58000
  • 732-11511-1-ND
  • 7448841022 - Wurth Electronics Inc. | 732-11508-1-ND DigiKey Electronics
  • 7448841022
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 2.2UH SMD
  • Unit Price $2.58000
  • 732-11508-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-11698-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11698-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.37600
  • Digi-Reel® ? : 732-11698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

20:50:06 10/20/2018