Add To Favorites
Product Overview
Digi-Key Part Number 732-9656-1-ND
Quantity Available 888
Can ship immediately
Manufacturer

Manufacturer Part Number

749053012

Description TRANSFORMER LAN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 749053012 Drawing
Mfg CAD Models 749053012.igs
749053012.stp
PCN Design/Specification WE-LAN 10G PCB Layout Update 13/Jul/2017
Online Catalog WE-LAN
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 200µH
E.T. -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.550" L x 0.532" W (13.97mm x 13.50mm)
Height - Seated (Max) 0.260" (6.60mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-9656-1

01:07:23 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.28000 $11.28
10 9.39400 $93.94
50 8.14000 $407.00
100 7.37000 $737.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9656-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 450 - Immediate
  • Unit Price: $7.37004
  • Digi-Reel® ? : 732-9656-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback