Add To Favorites
749053011
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.09000 $13.09
10 10.94600 $109.46
50 9.57080 $478.54
100 8.69080 $869.08
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-9655-1-ND
Copy   732-9655-1-ND
Quantity Available 631
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

749053011

Copy   749053011
Description TRANSFORMER LAN
Copy   TRANSFORMER LAN
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 749053011 Drawing
Environmental Information RoHS Cert
Design Resources 749053011 Red Expert Design Tool
Mfg CAD Models 749053011.igs
749053011.stp
PCN Design/Specification 7490120110,74905yyyy 10/May/2016
WE-LAN 10G PCB Layout Update 13/Jul/2017
Online Catalog WE-LAN
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 200µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.550" L x 0.532" W (13.97mm x 13.50mm)
Height - Seated (Max) 0.260" (6.60mm)
Operating Temperature 0°C ~ 70°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 749053013 - Wurth Electronics Inc. | 732-9657-1-ND DigiKey Electronics
  • 749053013
  • Wurth Electronics Inc.
  • TRANSFORMER LAN
  • Unit Price $11.47000
  • 732-9657-1-ND
  • 749020111 - Wurth Electronics Inc. | 732-3267-1-ND DigiKey Electronics
  • 749020111
  • Wurth Electronics Inc.
  • TRANSFORMER LAN 10/100/1000 SMD
  • Unit Price $16.43000
  • 732-3267-1-ND
  • 760301104 - Wurth Electronics Inc. | 732-4284-1-ND DigiKey Electronics
  • 760301104
  • Wurth Electronics Inc.
  • XFRMR GATE DRIVE 2:1:1 SMD
  • Unit Price $8.28000
  • 732-4284-1-ND
  • 760301107 - Wurth Electronics Inc. | 732-4287-1-ND DigiKey Electronics
  • 760301107
  • Wurth Electronics Inc.
  • XFRMR GATE DRIVE 1.5:1 SMD
  • Unit Price $8.28000
  • 732-4287-1-ND
  • 760301108 - Wurth Electronics Inc. | 732-4288-1-ND DigiKey Electronics
  • 760301108
  • Wurth Electronics Inc.
  • XFRMR GATE DRIVE 2.5:1 SMD
  • Unit Price $8.28000
  • 732-4288-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-9655-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9655-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 0
  • Unit Price: $8.67076
  • Digi-Reel® ? : 732-9655-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 631 - Immediate
  • Unit Price: Digi-Reel®

20:12:55 1/17/2019