Add To Favorites
749053010
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.28000 $11.28
10 9.39400 $93.94
50 8.14000 $407.00
100 7.37000 $737.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10199-1-ND
Copy   732-10199-1-ND
Quantity Available 402
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

749053010

Copy   749053010
Description WE-LAN 10G BASE-T SMD TRANSFORME
Copy   WE-LAN 10G BASE-T SMD TRANSFORME
Documents & Media
Datasheets 749053010 Datasheet
Environmental Information RoHS Cert
Mfg CAD Models 749053010.igs
749053010.stp
PCN Design/Specification WE-LAN 10G PCB Layout Update 13/Jul/2017
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LAN
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transformer Type LAN 10G Base-T
Inductance 120µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.550" L x 0.532" W (13.97mm x 13.50mm)
Height - Seated (Max) 0.260" (6.60mm)
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 760301104 - Wurth Electronics Inc. | 732-4284-1-ND DigiKey Electronics
  • 760301104
  • Wurth Electronics Inc.
  • XFRMR GATE DRIVE 2:1:1 SMD
  • Unit Price $8.14000
  • 732-4284-1-ND
  • 760301107 - Wurth Electronics Inc. | 732-4287-1-ND DigiKey Electronics
  • 760301107
  • Wurth Electronics Inc.
  • XFRMR GATE DRIVE 1.5:1 SMD
  • Unit Price $8.14000
  • 732-4287-1-ND
  • 760301108 - Wurth Electronics Inc. | 732-4288-1-ND DigiKey Electronics
  • 760301108
  • Wurth Electronics Inc.
  • XFRMR GATE DRIVE 2.5:1 SMD
  • Unit Price $8.14000
  • 732-4288-1-ND
  • 749014018 - Wurth Electronics Inc. | 732-7195-1-ND DigiKey Electronics
  • 749014018
  • Wurth Electronics Inc.
  • 10/100 BASE-T SMD TRANSFORMER 1
  • Unit Price $16.41000
  • 732-7195-1-ND
  • 749053011 - Wurth Electronics Inc. | 732-9655-1-ND DigiKey Electronics
  • 749053011
  • Wurth Electronics Inc.
  • TRANSFORMER LAN
  • Unit Price $12.87000
  • 732-9655-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-10199-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10199-2-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.33600

09:36:33 11/19/2018