Add To Favorites
Product Overview
Digi-Key Part Number 732-7195-1-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

749014018

Description 10/100 BASE-T SMD TRANSFORMER 1
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 749014018 Drawing
Environmental Information RoHS Cert
Mfg CAD Models 749014018.igs
749014018.stp
Online Catalog WE-LAN
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance 350µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.673" L x 0.581" W (17.10mm x 14.75mm)
Height - Seated (Max) 0.341" (8.65mm)
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 749052050 - Wurth Electronics Inc. | 732-9660-1-ND DigiKey Electronics
  • 749052050
  • Wurth Electronics Inc.
  • TRANSFORMER LAN
  • Unit Price $14.74000
  • 732-9660-1-ND
  • 749053011 - Wurth Electronics Inc. | 732-9655-1-ND DigiKey Electronics
  • 749053011
  • Wurth Electronics Inc.
  • TRANSFORMER LAN
  • Unit Price $12.87000
  • 732-9655-1-ND
  • 760301105 - Wurth Electronics Inc. | 732-4285-1-ND DigiKey Electronics
  • 760301105
  • Wurth Electronics Inc.
  • XFRMR GATE DRIVE 1:1:1 SMD
  • Unit Price $8.14000
  • 732-4285-1-ND
  • 760301107 - Wurth Electronics Inc. | 732-4287-1-ND DigiKey Electronics
  • 760301107
  • Wurth Electronics Inc.
  • XFRMR GATE DRIVE 1.5:1 SMD
  • Unit Price $8.14000
  • 732-4287-1-ND
  • 760301108 - Wurth Electronics Inc. | 732-4288-1-ND DigiKey Electronics
  • 760301108
  • Wurth Electronics Inc.
  • XFRMR GATE DRIVE 2.5:1 SMD
  • Unit Price $8.14000
  • 732-4288-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-7195-1

11:23:50 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.41000 $16.41
10 15.19100 $151.91
50 13.81000 $690.50
100 12.55500 $1,255.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7195-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: $11.41300
  • Digi-Reel® ? : 732-7195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 222 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback