Add To Favorites
Product Overview
Digi-Key Part Number 732-11302-1-ND
Quantity Available 2,989
Can ship immediately
Manufacturer

Manufacturer Part Number

744917227

Description FIXED IND 270NH 260MA 2.25 OHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

270nH Unshielded Wirewound Inductor 260mA 2.25 Ohm Max Nonstandard

Documents & Media
Datasheets 744917227
Environmental Information RoHS Cert
Featured Product WE-KI HC Series SMD High Current Wire Wound Ceramic Inductors
Online Catalog WE-KI HC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 270nH
Tolerance ±2%
Current Rating 260mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.25 Ohm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 1.05GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.067" L x 0.043" W (1.70mm x 1.10mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11302-1

10:02:41 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
50 0.64800 $32.40
100 0.60000 $60.00
1,000 0.55200 $552.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11302-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.45600
  • Digi-Reel® ? : 732-11302-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,989 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback