Add To Favorites
744917225 250nH Unshielded Wirewound Inductor 240mA 3 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
50 0.64800 $32.40
100 0.60000 $60.00
1,000 0.55200 $552.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11301-1-ND
Copy   732-11301-1-ND
Quantity Available 3,722
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744917225

Copy   744917225
Description FIXED IND 250NH 240MA 3 OHM SMD
Copy   FIXED IND 250NH 240MA 3 OHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

250nH Unshielded Wirewound Inductor 240mA 3 Ohm Max Nonstandard

Copy   250nH Unshielded Wirewound Inductor 240mA 3 Ohm Max Nonstandard
Documents & Media
Datasheets 744917225
Environmental Information RoHS Cert
Featured Product WE-KI HC Series SMD High Current Wire Wound Ceramic Inductors
Online Catalog WE-KI HC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 250nH
Tolerance ±2%
Current Rating 240mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 1.05GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.067" L x 0.043" W (1.70mm x 1.10mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11301-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11301-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.45600
  • Digi-Reel® ? : 732-11301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,722 - Immediate
  • Unit Price: Digi-Reel®

18:53:37 10/15/2018