Add To Favorites
744917215 150nH Unshielded Wirewound Inductor 390mA 820 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
50 0.64800 $32.40
100 0.60000 $60.00
1,000 0.55200 $552.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11296-1-ND
Copy   732-11296-1-ND
Quantity Available 2,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744917215

Copy   744917215
Description FIXED IND 150NH 390MA 820 MOHM
Copy   FIXED IND 150NH 390MA 820 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

150nH Unshielded Wirewound Inductor 390mA 820 mOhm Max Nonstandard

Copy   150nH Unshielded Wirewound Inductor 390mA 820 mOhm Max Nonstandard
Documents & Media
Datasheets 744917215
Environmental Information RoHS Cert
Featured Product WE-KI HC Series SMD High Current Wire Wound Ceramic Inductors
Online Catalog WE-KI HC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 150nH
Tolerance ±2%
Current Rating 390mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 820 mOhm Max
Q @ Freq 38 @ 250MHz
Frequency - Self Resonant 1.35GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.067" L x 0.043" W (1.70mm x 1.10mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11296-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11296-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.45600
  • Digi-Reel® ? : 732-11296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,490 - Immediate
  • Unit Price: Digi-Reel®

19:46:29 11/17/2018