Add To Favorites
744917212 120nH Unshielded Wirewound Inductor 420mA 720 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
50 0.66180 $33.09
100 0.61380 $61.38
1,000 0.56580 $565.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11295-1-ND
Copy   732-11295-1-ND
Quantity Available 2,855
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744917212

Copy   744917212
Description FIXED IND 120NH 420MA 720 MOHM
Copy   FIXED IND 120NH 420MA 720 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

120nH Unshielded Wirewound Inductor 420mA 720 mOhm Max Nonstandard

Copy   120nH Unshielded Wirewound Inductor 420mA 720 mOhm Max Nonstandard
Documents & Media
Datasheets 744917212
Environmental Information RoHS Cert
Design Resources 744917212 Red Expert Design Tool
Featured Product WE-KI HC Series SMD High Current Wire Wound Ceramic Inductors
Online Catalog WE-KI HC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 120nH
Tolerance ±2%
Current Rating 420mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 720 mOhm Max
Q @ Freq 32 @ 250MHz
Frequency - Self Resonant 1.55GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.067" L x 0.043" W (1.70mm x 1.10mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11295-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11295-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.46800
  • Digi-Reel® ? : 732-11295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,855 - Immediate
  • Unit Price: Digi-Reel®

18:31:29 12/10/2018