Add To Favorites
744917191 91nH Unshielded Wirewound Inductor 440mA 440 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 732-11292-1-ND
Copy   732-11292-1-ND
Quantity Available 2,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744917191

Copy   744917191
Description FIXED IND 91NH 440MA 440 MOHM
Copy   FIXED IND 91NH 440MA 440 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

91nH Unshielded Wirewound Inductor 440mA 440 mOhm Max Nonstandard

Copy   91nH Unshielded Wirewound Inductor 440mA 440 mOhm Max Nonstandard
Documents & Media
Datasheets 744917191
Environmental Information RoHS Cert
Featured Product WE-KI HC Series SMD High Current Wire Wound Ceramic Inductors
Online Catalog WE-KI HC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 91nH
Tolerance ±2%
Current Rating 440mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 440 mOhm Max
Q @ Freq 36 @ 250MHz
Frequency - Self Resonant 1.65GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.067" L x 0.043" W (1.70mm x 1.10mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11292-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
50 0.64800 $32.40
100 0.60000 $60.00
1,000 0.55200 $552.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11292-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.45600
  • Digi-Reel® ? : 732-11292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,985 - Immediate
  • Unit Price: Digi-Reel®

21:36:32 9/22/2018