Add To Favorites
744917143 43nH Unshielded Wirewound Inductor 810mA 225 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
50 0.64800 $32.40
100 0.60000 $60.00
1,000 0.55200 $552.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11284-1-ND
Copy   732-11284-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744917143

Copy   744917143
Description FIXED IND 43NH 810MA 225 MOHM
Copy   FIXED IND 43NH 810MA 225 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

43nH Unshielded Wirewound Inductor 810mA 225 mOhm Max Nonstandard

Copy   43nH Unshielded Wirewound Inductor 810mA 225 mOhm Max Nonstandard
Documents & Media
Datasheets 744917143
Environmental Information RoHS Cert
Featured Product WE-KI HC Series SMD High Current Wire Wound Ceramic Inductors
Online Catalog WE-KI HC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-KI HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 43nH
Tolerance ±2%
Current Rating 810mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 225 mOhm Max
Q @ Freq 36 @ 250MHz
Frequency - Self Resonant 2.45GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.067" L x 0.043" W (1.70mm x 1.10mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11284-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11284-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.45600
  • Digi-Reel® ? : 732-11284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

22:06:10 10/19/2018